+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8224

Tip: fork; M3,5; crimped; for cable; non-insulated; copper; 3.66mm


Manufacturer: KEYSTONE

Manufacturer part number:
8224
TME Symbol:
KEYS8224

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M3,5
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
12AWG...10AWG
Ring inside diameter
3.66mm
Gross weight1.358 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8224
69 in TME stock
Net price for quantities from 2 pcs - 0.14 USDGross price for quantities from 2 pcs - 0.14 USD
Net price for quantities from 20 pcs - 0.10 USDGross price for quantities from 20 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts