+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8228

Tip: fork; M4; Ø: 4.32mm; crimped; for cable; insulated; red; copper


Manufacturer: KEYSTONE

Manufacturer part number:
8228
TME Symbol:
KEYS8228

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M4
Ring inside diameter
4.32mm
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Contact material
copper
Wire size
22AWG...18AWG
Insulator material
vinyl
Gross weight0.86 g
See other products in this category: Insulated terminals KEYSTONE,
*
8228
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 100 pcs