+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8234

Tip: fork; M4; Ø: 4.32mm; crimped; for cable; insulated; yellow

Manufacturer: KEYSTONE

Manufacturer part number:
8234
TME Symbol:
KEYS8234

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M4
Ring inside diameter
4.32mm
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
vinyl
Gross weight1.72 g
See other products in this category: Insulated terminals KEYSTONE
*
8234
Product withdrawn from the offer
Use the specification table below to search for similar products