+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8245

Tip: fork; insulated; M3,5; Ø: 3.66mm; red; crimped; for cable; vinyl


Manufacturer: KEYSTONE

Manufacturer part number:
8245
TME Symbol:
KEYS8245

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Ferrule variant
insulated
Hole for screw
M3,5
Ring inside diameter
3.66mm
Colour
red
Electrical mounting
crimped
Mechanical mounting
for cable
Insulator material
vinyl
Contact material
copper
Wire size
22AWG...18AWG
Gross weight0.88 g
See other products in this category: Insulated terminals KEYSTONE,
*
8245
310 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Packaging method by the manufacturer:
Bag = 200 pcs