+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8249

Tip: fork; insulated; M4; Ø: 4.32mm; blue; crimped; for cable; vinyl


Manufacturer: KEYSTONE

Manufacturer part number:
8249
TME Symbol:
KEYS8249

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.32mm
Colour
blue
Electrical mounting
crimped
Mechanical mounting
for cable
Insulator material
vinyl
Contact material
copper
Wire size
16AWG...14AWG
Gross weight0.94 g
See other products in this category: Insulated terminals KEYSTONE,
*
8249
94 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 100 pcs