+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of tip | fork | |
Hole for screw | M4 | |
Ring inside diameter | 4.32mm | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Colour | red | |
Contact material | copper | |
Wire size | 22AWG...18AWG | |
Insulator material | vinyl |