+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of tip | fork | |
Ferrule variant | insulated | |
Hole for screw | M4 | |
Ring inside diameter | 4.32mm | |
Colour | yellow | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Insulator material | vinyl | |
Contact material | copper | |
Wire size | 12AWG...10AWG |