+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8272

Terminal: flat; 4.8mm; 0.5mm; female; crimped; for cable; straight


Manufacturer: KEYSTONE

Manufacturer part number:
8272
TME Symbol:
KEYS8272

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
female
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
copper
Wire size
22AWG...18AWG
Gross weight0.473 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8272
0 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs