+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8273

Terminal: flat; 6.4mm; 0.8mm; female; crimped; for cable; straight


Manufacturer: KEYSTONE

Manufacturer part number:
8273
TME Symbol:
KEYS8273

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
brass
Wire size
22AWG...18AWG
Gross weight0.814 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8273
9 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.