+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8274

Terminal: flat; 4.8mm; 0.5mm; female; crimped; for cable; straight

Manufacturer: KEYSTONE

Manufacturer part number:
8274
TME Symbol:
KEYS8274

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
female
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
brass
Wire size
16AWG...14AWG
Gross weight0.475 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE
*
8274
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs