+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8277

Terminal: flat; 6.4mm; 0.8mm; female; crimped; for cable; insulated


Manufacturer: KEYSTONE

Manufacturer part number:
8277
TME Symbol:
KEYS8277

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Contact material
copper
Wire size
22AWG...18AWG
Insulator material
vinyl
Gross weight1.014 g
See other products in this category: Insulated terminals KEYSTONE,
*
8277
172 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
Packaging method by the manufacturer:Bag = 100 pcs