+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8278

Terminal: flat; 4.8mm; 0.5mm; female; crimped; for cable; insulated


Manufacturer: KEYSTONE

Manufacturer part number:
8278
TME Symbol:
KEYS8278

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
female
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
vinyl
Gross weight0.676 g
See other products in this category: Insulated terminals KEYSTONE,
*
8278
195 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts