+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8280

Terminal: flat; insulated; yellow; crimped; female; 6.4mm; 0.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
8280
TME Symbol:
KEYS8280

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Ferrule variant
insulated
Colour
yellow
Electrical mounting
crimped
Kind of terminal
female
Width
6.4mm
Thickness
0.8mm
Mechanical mounting
for cable
Insulator material
vinyl
Contact material
brass
Wire size
12AWG...10AWG
Gross weight1.66 g
See other products in this category: Insulated terminals KEYSTONE,
*
8280
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 100 pcs