+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8286

Terminal: flat; insulated; red; crimped; male; 4.8mm; 0.5mm; vinyl


Manufacturer: KEYSTONE

Manufacturer part number:
8286
TME Symbol:
KEYS8286

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Kind of terminal
male
Width
4.8mm
Thickness
0.5mm
Mechanical mounting
for cable
Insulator material
vinyl
Contact material
copper
Wire size
22AWG...18AWG
Gross weight0.571 g
See other products in this category: Insulated terminals KEYSTONE,
*
8286
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Packaging method by the manufacturer:Bag = 100 pcs