+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of terminal | flat | |
Ferrule variant | insulated | |
Colour | yellow | |
Electrical mounting | crimped | |
Kind of terminal | male | |
Width | 6.4mm | |
Thickness | 0.8mm | |
Mechanical mounting | for cable | |
Insulator material | vinyl | |
Contact material | copper | |
Wire size | 12AWG...10AWG |