+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8294

Terminal: flat; insulated; blue; crimped; female; 6.4mm; 0.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
8294
TME Symbol:
KEYS8294

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Ferrule variant
insulated
Colour
blue
Electrical mounting
crimped
Kind of terminal
female
Width
6.4mm
Thickness
0.8mm
Mechanical mounting
for cable
Insulator material
polyamide
Contact material
copper
Wire size
16AWG...14AWG
Gross weight1.12 g
Certificates
See other products in this category: Insulated terminals KEYSTONE,
*
8294
587 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 500 pcs