+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8296

Terminal: flat; insulated; red; crimped; male; 4.8mm; 0.5mm; copper


Manufacturer: KEYSTONE

Manufacturer part number:
8296
TME Symbol:
KEYS8296

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Kind of terminal
male
Width
4.8mm
Thickness
0.5mm
Mechanical mounting
for cable
Insulator material
polyamide
Contact material
copper
Wire size
22AWG...18AWG
Gross weight0.8 g
Certificates
See other products in this category: Insulated terminals KEYSTONE,
*
8296
460 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Packaging method by the manufacturer:Bag = 500 pcs