+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8314

Spacer sleeve; LEDs,LED; Øout: 5mm; ØLED: 5mm; L: 4.6mm; natural


Manufacturer: KEYSTONE

Manufacturer part number:
8314
TME Symbol:
KEYS8314

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
5mm
LED diameter
5mm
Spacer length
4.6mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1 3/4
Gross weight0.051 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8314
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 20 pcs - 0.17 USDGross price for quantities from 20 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 1 000 pcs