+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8341 -AS

Spacer sleeve; LEDs,LED; Øout: 5mm; ØLED: 5mm; L: 22.9mm; natural


Manufacturer: KEYSTONE

Manufacturer part number:
8341 -AS
TME Symbol:
KEYS8341

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
5mm
LED diameter
5mm
Spacer length
22.9mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1 3/4
Gross weight0.305 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8341 -AS
287 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.03 USDGross price for quantities from 5 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcs