+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8471

Grommet; Ømount.hole: 7.9mm; Øhole: 4.75mm; polyamide; black


Manufacturer: KEYSTONE

Manufacturer part number:
8471
TME Symbol:
KEYS8471

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
7.9mm
Hole diameter
4.75mm
Body material
polyamide
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8471
500 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs