+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8473

Grommet; Ømount.hole: 11.1mm; Øhole: 7.92mm; polyamide; black


Manufacturer: KEYSTONE

Manufacturer part number:
8473
TME Symbol:
KEYS8473

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
11.1mm
Hole diameter
7.92mm
Body material
polyamide
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.49 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8473
350 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 3 000 pcs