+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8483

Grommet; Ømount.hole: 38.1mm; Øhole: 26.97mm; black; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
8483
TME Symbol:
KEYS8483

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
38.1mm
Hole diameter
26.97mm
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight3.98 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8483
340 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 250 pcs