+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8485

Grommet; Ømount.hole: 50.8mm; Øhole: 41.28mm; black; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
8485
TME Symbol:
KEYS8485

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
50.8mm
Hole diameter
41.28mm
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8485
0 in TME stock
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)