+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8492

Grommet; Ømount.hole: 14.3mm; Øhole: 9.91mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
8492
TME Symbol:
KEYS8492

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
14.3mm
Hole diameter
9.91mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Gross weight0.536 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8492
1888 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs