+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8493

Grommet; Ømount.hole: 15.9mm; Øhole: 11.51mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
8493
TME Symbol:
KEYS8493

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
15.9mm
Hole diameter
11.51mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Gross weight0.68 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8493
1311 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 2 500 pcs