+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8605

Stopper; H: 10.3mm; Wall thick: 0.8÷1.6mm; black; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
8605
TME Symbol:
KEYS8605

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
10.3mm
Wall thickness
0.8...1.6mm
Colour
black
Panel cutout diameter
19.1mm
Material
polyamide
Dimensions
Ø19.1mm
Gross weight5 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
8605
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.