+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8650 -AS

LED lens; round; red; LEDs; 3mm


Manufacturer: KEYSTONE

Manufacturer part number:
8650 -AS
TME Symbol:
KEYS8650

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
LED lens
Shape
round
Colour
red
Application
LEDs
LED diameter
3mm
Gross weight0.069 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8650 -AS
476 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.36 USDGross price for quantities from 2 pcs - 0.36 USD
Net price for quantities from 20 pcs - 0.34 USDGross price for quantities from 20 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD