+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8663

LED lens; round; green; LEDs; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8663
TME Symbol:
KEYS8663

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
LED lens
Shape
round
Colour
green
Application
LEDs
LED diameter
5mm
Gross weight0.175 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8663
122 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 20 pcs - 0.66 USDGross price for quantities from 20 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs