+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8668

LED lens; round; red; lowprofile; LEDs; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8668
TME Symbol:
KEYS8668

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
LED lens
Shape
round
Colour
red
LED version
lowprofile
Application
LEDs
LED diameter
5mm
Gross weight0.129 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8668
496 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.82 USDGross price for quantities from 2 pcs - 0.82 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 500 pcs