+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8670

LED lens; round; yellow; lowprofile; LEDs; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8670
TME Symbol:
KEYS8670

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
LED lens
Shape
round
Colour
yellow
LED version
lowprofile
Application
LEDs
LED diameter
5mm
Gross weight0.16 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8670
644 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 20 pcs - 0.65 USDGross price for quantities from 20 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 1 000 pcs