+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8676

LED lens; square; yellow; lowprofile; LEDs; 3mm


Manufacturer: KEYSTONE

Manufacturer part number:
8676
TME Symbol:
KEYS8676

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
LED lens
Shape
square
Colour
yellow
LED version
lowprofile
Application
LEDs
LED diameter
3mm
Gross weight0.1 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8676
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD