+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8681

LED lens; square; green; LEDs; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8681
TME Symbol:
KEYS8681

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
LED lens
Shape
square
Colour
green
Application
LEDs
LED diameter
5mm
Gross weight0.232 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8681
400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Packaging method by the manufacturer:Bag = 1 000 pcs