+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8704

Screw; UNC 6-32; UNC6-32x19.9; Head: knurled,cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
8704
TME Symbol:
KEYS8704

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
19.9mm
Kind of head
cheese head, knurled
Kind of cut
slotted
Material
stainless steel
Head height
4.8mm
Thread length
7.2mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
8704
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 500 pcs - 2.01 USDGross price for quantities from 500 pcs - 2.01 USD