+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8737

Terminal: screw terminal; THT,screw terminal; silver; straight


Manufacturer: KEYSTONE

Manufacturer part number:
8737
TME Symbol:
KEYS8737

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Thread
M2,5
Spatial orientation
straight
Number of terminals
1
Connector variant
with wire protector
Gross weight0.63 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
8737
266 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 1 000 pcs