+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88

Holder; D,R20; Batt.no: 1; on panel,rivet,screw; soldering lugs


Manufacturer: KEYSTONE

Manufacturer part number:
88
TME Symbol:
KEYS88

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
1
Mounting
on panel, rivet, screw
Leads
soldering lugs, solder lugs
Material
steel
Gross weight5.92 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
88
284 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs