+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8904

Spacer sleeve; LED; Øout: 6.5mm; ØLED: 5mm; L: 5.1mm; black; UL94V-0


Manufacturer: KEYSTONE

Manufacturer part number:
8904
TME Symbol:
KEYS8904

Specification

Manufacturer
KEYSTONE
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
6.5mm
LED diameter
5mm
Spacer length
5.1mm
Colour
black
Flammability rating
UL94V-0
Body material
PVC
Kind of bulb
T1, T1 1/4
Gross weight0.179 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8904
1963 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 20 pcs - 0.18 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs