+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of optoelectronics accessories | spacer sleeve | |
Application | LED, LEDs | |
Outside diameter | 6.5mm | |
LED diameter | 5mm | |
Spacer length | 17.8mm | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | PVC | |
Kind of bulb | T1, T1 1/4 |