+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9106

Holder; brass; H: 25.4mm; W: 4.75mm; Holes pitch: 31.75mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
9106
TME Symbol:
KEYS9106

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
25.4mm
Width
4.75mm
Mounting holes pitch
31.75mm
Internal thread
UNC6-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
9106
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 50 pcs - 9.47 USDGross price for quantities from 50 pcs - 9.47 USD
Net price for quantities from 100 pcs - 8.29 USDGross price for quantities from 100 pcs - 8.29 USD