+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

911

Connector: F; socket; female; coaxial; THT; on PCBs; angled 90°


Manufacturer: KEYSTONE

Manufacturer part number:
911
TME Symbol:
KEYS911

Specification

Manufacturer
KEYSTONE
Type of connector
F
Connector
socket
Kind of connector
female
Connector family
coaxial
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Gross weight6.68 g
Certificates
See other products in this category: F connectors KEYSTONE,
*
911
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 50 pcs - 4.54 USDGross price for quantities from 50 pcs - 4.54 USD
Net price for quantities from 200 pcs - 3.98 USDGross price for quantities from 200 pcs - 3.98 USD