+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9118

Holder; aluminium; black; H: 25.4mm; W: 4.75mm; Holes pitch: 50.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
9118
TME Symbol:
KEYS9118

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
25.4mm
Width
4.75mm
Mounting holes pitch
50.8mm
Internal thread
UNC6-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
9118
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 50 pcs - 7.72 USDGross price for quantities from 50 pcs - 7.72 USD
Net price for quantities from 100 pcs - 6.76 USDGross price for quantities from 100 pcs - 6.76 USD