+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9191-3

Screw; M3; M3x6; 0.5; Head: cheese head; Phillips,slotted; brass


Manufacturer: KEYSTONE

Manufacturer part number:
9191-3
TME Symbol:
KEYS9191-3

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
6mm
Kind of head
cheese head
Kind of cut
Phillips, slotted
Material
brass
Colour
black
Gross weight0.484 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9191-3
1200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs