+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9191-5

Screw; M3; M3x6; 0.5; Head: cheese head; Phillips,slotted; brass

Manufacturer: KEYSTONE

Manufacturer part number:
9191-5
TME Symbol:
KEYS9191-5

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
6mm
Kind of head
cheese head
Kind of cut
Phillips, slotted
Material
brass
Colour
blue
Gross weight0.488 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9191-5
9 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs