+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9192-6

Screw; M4; M4x6.4; 0.7; Head: cheese head; Phillips,slotted; brass


Manufacturer: KEYSTONE

Manufacturer part number:
9192-6
TME Symbol:
KEYS9192-6

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
6.4mm
Kind of head
cheese head
Kind of cut
Phillips, slotted
Material
brass
Head height
2.1mm
Head diameter
7.16mm
Colour
green
Gross weight0.925 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9192-6
0 in TME stock
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs