+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9300

Screw; UNC 4-40; UNC4-40x6.4; Head: cheese head; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
9300
TME Symbol:
KEYS9300

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
6.4mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Gross weight0.406 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9300
550 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcs