+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9329

Screw; UNC 4-40; UNC4-40x12.7; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
9329
TME Symbol:
KEYS9329

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
12.7mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
1.6mm
Head diameter
5.38mm
Gross weight0.098 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9329
1392 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs