+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9335

Screw; UNC 6-32; UNC6-32x9.5; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
9335
TME Symbol:
KEYS9335

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
9.53mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
1.96mm
Head diameter
6.68mm
Gross weight0.13 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9335
501 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 500 pcs