+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9344

Screw; UNC 8-32; UNC8-32x9.5; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
9344
TME Symbol:
KEYS9344

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
9.53mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Gross weight0.202 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9344
517 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Product available till the stock lasts
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 500 pcs