+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9355

Screw; UNC 2-56; UNC2-56x6.25; Head: cheese head; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
9355
TME Symbol:
KEYS9355

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 2-56
Length
6.25mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Gross weight0.224 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9355
2405 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs