+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9357

Screw; UNC 2-56; UNC2-56x19.05; Head: cheese head; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
9357
TME Symbol:
KEYS9357

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 2-56
Length
19.05mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Gross weight0.485 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9357
2500 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 500 pcs