+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

937

Connector: RCA; socket; female; audio video; angled 90°; THT; brass


Manufacturer: KEYSTONE

Manufacturer part number:
937
TME Symbol:
KEYS937

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector family
audio video
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
on PCBs
Marker colour
black
Gross weight1.545 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
937
105 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Packaging method by the manufacturer:Bag = 100 pcs